3M Tartan 8954 TARTAN 8954 Filament Tape 8954, 50 m x 25mm, Transparent
- RS 제품 번호:
- 206-4901
- Distrelec 제품 번호:
- 302-14-510
- 제조사 부품 번호:
- 8954 25mmX50m
- 제조업체:
- 3M
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,300.00
재고있음
- 308 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩9,300.00 |
| 15 - 39 | ₩8,940.00 |
| 40 + | ₩8,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-4901
- Distrelec 제품 번호:
- 302-14-510
- 제조사 부품 번호:
- 8954 25mmX50m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Filament Tape 8954 | |
| Colour | Transparent | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Thickness | 125μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 7N/cm | |
| Elongation at Break | 10% | |
| Tensile Strength | 135N/cm | |
| Standards/Approvals | AFERA 4006 | |
| Trade Name | Tartan 8954 | |
| Model Number | TARTAN 8954 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Filament Tape 8954 | ||
Colour Transparent | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Biaxially Oriented Polypropylene | ||
Thickness 125μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 7N/cm | ||
Elongation at Break 10% | ||
Tensile Strength 135N/cm | ||
Standards/Approvals AFERA 4006 | ||
Trade Name Tartan 8954 | ||
Model Number TARTAN 8954 | ||
3M Duct Tape, Transparent, 50m Length - 8954 25mmX50m
This duct tape by 3M is a versatile and durable adhesive tape that is ideal for various industrial applications. With a high tensile strength and waterproof properties, this tape is designed to securely hold materials together in demanding environments.
Features & Benefits
• Made with BOPP and Glass Fibre backing material for exceptional strength
• Transparent colour for visibility and discreet packaging
• 25mm width and 50m length for convenient usage
• Thickness of 0.125mm for added resilience
• Strong adhesive for reliable bonding
• Industrial grade quality for heavy-duty tasks
Applications
• Suitable for packaging and sealing boxes in warehouses
• Ideal for securing cables and wires in electrical installations
• Used for repairing tears in industrial equipment
• Can be used for temporary fixes on mechanical components
Can it be used for outdoor applications?
Yes, this duct tape is waterproof and can withstand outdoor conditions.
Will it leave residue after removal?
No, the strong adhesive of this tape ensures a clean removal without any residue.
Is it suitable for high-temperature environments?
Yes, the industrial-grade quality of this tape makes it suitable for high-temperature applications.
Can it be torn by hand?
While it is recommended to use scissors for a clean cut, this tape can be torn by hand in emergency situations.
Does it adhere well to different surfaces?
Yes, the strong adhesive of this tape ensures a secure bond to various surfaces without peeling off easily.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M High Performance Filament Tape 8981 Duct Tape, 50 m x 19mm, Transparent, Rubber Finish
- 3M Scotch 8981 Duct Tape, 50 m x 25mm, Transparent, Transparent Finish
- 3M 8981 Duct Tape, 50 m x 50mm, Transparent, Transparent Finish
- 3M Clear 8954 Packing Tape, 50 m x 50mm
- 3M Clear 8954 Packing Tape, 50 m x 75mm
- 3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50mm
- 3M Brown Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Clear Tartan 305 Packaging Tape, 66 m x 50mm