대량 구매 할인 받기
15개 더 담고 ₩7,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,140.00
재고있음
- 추가로 2026년 11월 09일 부터 162 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩19,140.00 | - |
| 15 - 74 | ₩18,620.00 | ₩7,800.00 |
| 75 + | ₩15,320.00 | ₩286,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-7415
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | Yellow | |
| Product Type | Cloth Tape | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 230μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 5.5N/cm | |
| Elongation at Break | 24% | |
| Tensile Strength | 32N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Yellow | ||
Product Type Cloth Tape | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 230μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 5.5N/cm | ||
Elongation at Break 24% | ||
Tensile Strength 32N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Cloth Tape, 50 m x 50 mm, Yellow, Gloss Finish
Securely join materials together with this 50 m roll of gloss-finished cloth tape from RS PRO. It's designed for commercial environments, so you'll frequently come across it in manufacturing plants, warehouses and packaging facilities.
You can easily write on the surface of the yellow, fabric-backed material, which is convenient when you're labelling up components. The tape comes with a water-resistant finish, making it a safe bet for damp environments. It's also easy to unwind and tear, so there's no need to use scissors.
This yellow tape has a rubber-resin adhesive, which is non-corrosive and suitable for use with sensitive materials. This form of adhesive is also great for bonding tricky substrates such as polyethylene (PE) and polypropylene (PP). It's tough stuff, with a strength of 3.5 Newton centimetres (N/cm) to 5.5 N/cm, so it's often used to join plastic sheeting, mount light components and secure carpets.
Features and Benefits
• Cloth tape
• Adhesion strength of 3.5 Newton centimetres (N/cm) to 5.5 N/cm
• Adhesive material made from rubber resin
• Fabric-backing material
• Yellow colour
• Elongation at break of 0.24
• Gloss finish
• Length of 50 m
• Thickness of 0.23 mm
• Width of 50 mm
• Maximum operating temperature of +45°C to +80°C
• Minimum operating temperature of -50°C to +10°C
• Tensile strength of 32 Newton centimetres (N/cm)
관련된 링크들
- RS PRO Cloth Tape, 50 m x 50mm, Silver, Gloss Finish
- RS PRO Cloth Tape, 50 m x 50mm, Red, Gloss Finish
- RS PRO Cloth Tape, 50 m x 50mm, Black, Gloss Finish
- Advance Tapes AT6210 Cloth Tape, 50 m x 50mm, Orange, Gloss Finish
- Advance Tapes AT2002 Cloth Tape, 50 m x 50mm, White, Gloss Finish
- Advance Tapes AT171 201071 Cloth Tape, 50 m x 50m, Black, Gloss Finish
- Advance Tapes AT180 201080 Cloth Tape, 50 m x 50m, Black, Gloss Finish
- Advance Tapes AT180 200980 Cloth Tape, 50 m x 50m, Black, Gloss Finish