RS PRO Cloth Tape, 50 m x 50mm, Black, Gloss Finish

대량 구매 할인 받기

15개 더 담고 ₩12,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩30,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 334 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩30,980.00-
15 - 74₩30,140.00₩12,600.00
75 +₩24,780.00₩465,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-7414
Distrelec 제품 번호:
304-05-287
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Tape Type

Duct Tape

Product Type

Cloth Tape

Colour

Black

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

230μm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5N/cm

Elongation at Break

24%

Tensile Strength

32N/cm

Finish

Gloss

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Duct Tape – 50 m x 50 mm, Black


Durable and waterproof, our premium gloss cloth tape exhibits excellent abrasion resistance. Boasting a remarkable combination of very high tack and effortless clean peeling from most surfaces, this duct tape is user-friendly with easy hand tearing. The tape features a water-resistant finish, making it ideal for outdoor applications. For situations where a clean peel is crucial, we advise conducting a suitability test on the intended surface. Crafted from polycloth with an extruded gloss finish, this tape is equipped with a white, aggressive, pressure-sensitive, and solvent-free rubber resin adhesive.

Features and Benefits


  • Easy unwind and easy to tear

  • Good abrasion resistance

  • Very high tack

  • Clean peel

  • Water resistant finish

  • Writable surface

  • Conformable to awkward shapes

  • Non-corrosive abrasive

  • Application


  • Emergency Repairs

  • Outdoor and Camping

  • DIY Projects

  • Temporary Fixes

  • Weatherproofing

  • 관련된 링크들