3M Carry Handle Tap 7000095581 Handle, 6.5 km x 25mm, Transparent, Transparent Finish

Subtotal (1 unit)*

₩474,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩474,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-335
제조사 부품 번호:
7000095581
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Transparent

Tape Type

Adhesive Tape

Product Type

Handle

Width

25mm

Length

6.5km

Backing Material

Polyester Film

Thickness

60μm

Adhesive Material

Acrylic

Finish

Transparent

Minimum Operating Temperature

-40°F

Standards/Approvals

No

Trade Name

Carry Handle Tap

Model Number

7000095581

제외

COO (Country of Origin):
IT

3M Handle, 25mm Width, 6500m Length - 7000095581


This handle is a carry-handle tape designed for automated application onto shrink-wrapped or overwrapped packs to provide a secure handhold for transport. It combines a transparent polyester backing with an acrylic adhesive to create a clear, low-profile handle suitable for continuous dispensing on automated applicators in industrial packaging lines.

Features & Benefits


• 0.05mm thickness gives minimal bulk and low profile
• 25mm width enables stable grip and load distribution
• Acrylic adhesive provides strong shear resistance during handling
• Polyester film backing offers high tensile strength and tear resistance
• Operable down to −40 °C for cold-chain and chilled environments

**Applications**


• Suitable for automated carry-handle application equipment
• Used for adding handholds to shrink-wrapped product bundles
• Ideal for transport of electronics and electrical component packs
• Can be used in mechanical assembly lines for packaged subassemblies

How is the tape supplied for long production runs?


It is supplied on a continuous 6500 m roll to support extended automated application without frequent reel changes.

What Visual effect does the tape have once applied?


The transparent finish maintains pack visibility while providing a clear handhold that does not obscure labels or graphics.

Which adhesive behaviour supports immediate handling after application?


The acrylic formulation is designed for Rapid adhesion to most shrink films, enabling immediate and secure attachment of the handle.

What backing material contributes to the handle’s strength?


A polyester film backing provides monoaxial reinforcing properties that resist elongation under load, aiding consistent performance on automated equipment.

관련된 링크들