RS PRO Steel Carry Handle

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(2개가 1팩안에)

₩12,864.00

RS 제품 번호:
387-4012
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

COO (Country of Origin):
FR

RS PRO Steel Carry Handle


Got an object you need to make portable? This light-duty handle from RS PRO screws onto loads of up to 10 kg, making them easier to carry.
The carry handle is made from sturdy zinc-plated steel, so it's corrosion-resistant. It can be fastened to the item you want to lift using the four screw holes in the base plate and folds down for compact storage. The handle runs all the way through the hinge for an even distribution of force. The gap in the carrying side makes it easy to fit a grip if desired, which helps cushion your hand from vibration.
Handles of this type are suitable for carrying light-to-medium loads, such as sound equipment or scientific instruments. This general-purpose fastener is supplied in packs of two and is useful in a wide range of commercial and residential settings.

Features and Benefits


• Handle made from zinc-plated steel
• Height of 78 mm
• Width of 28 mm
• Maximum load of 10 kg
• Can fold down
• Not flush mounted
• Not spring-loaded

관련된 링크들