RS PRO Fibreglass Silicone Coated Fibreglass Cloth Side, 200 L, 800 x 1950 mm
- RS 제품 번호:
- 179-9548
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,545,710.00
재고있음
- 추가로 2026년 11월 16일 부터 11 개 단위 배송
- 추가로 2027년 3월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩2,545,710.00 | - |
| 5 + | ₩2,095,120.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-9548
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Drum Heater Type | Side | |
| Product Type | Drum Heater | |
| Drum Size | 200L | |
| Size | 800 x 1950 mm | |
| Power Rating | 1.8kW | |
| Supply Voltage | 230V | |
| Insulation Material | Fibreglass | |
| Material | Silicone Coated Fibreglass Cloth | |
| Element Type | Silicone | |
| IP Rating | IP40 | |
| Temperature Range | 20 → 220°C | |
| Width | 800mm | |
| Length | 1.95m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Drum Heater Type Side | ||
Product Type Drum Heater | ||
Drum Size 200L | ||
Size 800 x 1950 mm | ||
Power Rating 1.8kW | ||
Supply Voltage 230V | ||
Insulation Material Fibreglass | ||
Material Silicone Coated Fibreglass Cloth | ||
Element Type Silicone | ||
IP Rating IP40 | ||
Temperature Range 20 → 220°C | ||
Width 800mm | ||
Length 1.95m | ||
- COO (Country of Origin):
- GB
RS PRO Heating Element, 1.8 kW
Need to warm the contents of a standard 200 L steel drum? Choose this RS PRO silicone heating jacket. It provides a steady, even heat to keep the drum's contents at the desired temperature. The built-in thermostat regulates the temperature and controls the viscosity, preventing substances from freezing or melting.
The jacket is made of glass fibre cloth coated in silicone. This makes it safe to use at high temperatures and provides good resistance to water and abrasion for increased durability. To prevent heat loss and keep the heat inside the drum, the jacket also has a stitched glass filament thermal insulation layer.
It's very easy to fit and remove the jacket as needed, as it's fitted with quick-release buckles on webbing straps. The straps are designed for safe use at high temperatures, ensuring they keep the jacket firmly in place.
Features and Benefits
• Silicone element drum heater
• Overall width of 800 mm
• Power rating of 1.8 kW
관련된 링크들
- RS PRO Fibreglass Silicone Coated Fibreglass Cloth Side, 200 L, 800 x 1950 mm
- RS PRO Fibreglass Polytetrafluoroethylene Coated Fibreglass Cloth Side, 200 L, 850 x 1950 mm
- RS PRO Fibreglass Polyester Side, 200 L, 800 x 1950 mm
- RS PRO Fibreglass Polyester Side, 200 L, 450 x 1950 mm
- RS PRO Fibreglass Silicone Side, 25 L, 125 x 800 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 50 mm dia. x 60 mm x 200 mm
- RS PRO Fibreglass Silicone Side, 200 L, 180 x 1665 mm
- RS PRO Fibreglass Silicone Side, 200 L, 125 x 1665 mm