RS PRO Fibreglass Polyester Side, 200 L, 450 x 1950 mm
- RS 제품 번호:
- 179-9550
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,821,540.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,821,540.00 | - |
| 5 + | ₩1,499,120.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-9550
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Drum Heater Type | Side | |
| Product Type | Drum Heater | |
| Drum Size | 200L | |
| Size | 450 x 1950 mm | |
| Power Rating | 450W | |
| Supply Voltage | 230V | |
| Material | Polyester | |
| Insulation Material | Fibreglass | |
| Element Type | Silicone | |
| IP Rating | IP40 | |
| Temperature Range | 0 → 90 °C | |
| Width | 450mm | |
| Length | 1.95m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Drum Heater Type Side | ||
Product Type Drum Heater | ||
Drum Size 200L | ||
Size 450 x 1950 mm | ||
Power Rating 450W | ||
Supply Voltage 230V | ||
Material Polyester | ||
Insulation Material Fibreglass | ||
Element Type Silicone | ||
IP Rating IP40 | ||
Temperature Range 0 → 90 °C | ||
Width 450mm | ||
Length 1.95m | ||
- COO (Country of Origin):
- GB
Manufactured from polyester fabric with a flame-retardant polyurethane coating, the internal thermal insulation layer is a stitched glass filament blanket. Fixing is via quick release buckles on high temperature webbing straps.
The internal heating element comprises high performance resistance wire spiral wound on to a glass core with silicone extruded insulation. Temperature control is by an inbuilt digital thermostat with process timer.
The actual maximum running temperature achievable will depend on the product being heated.
Polyester PU Coated Fabric
Double Insulated Construction
Inbuilt Thermal Insulation
Simple Strap & Buckle Fixing
4m Power Cable
Applications
The ideal solution to heating products contained in standard 200l plastic or steel drums
관련된 링크들
- RS PRO Fibreglass Polyester Side, 200 L, 450 x 1950 mm
- RS PRO Fibreglass Polyester Side, 200 L, 800 x 1950 mm
- RS PRO Fibreglass Silicone Coated Fibreglass Cloth Side, 200 L, 800 x 1950 mm
- RS PRO Fibreglass Polytetrafluoroethylene Coated Fibreglass Cloth Side, 200 L, 850 x 1950 mm
- RS PRO Fibreglass Polyester Side, 25 L, 400 x 1020 mm
- RS PRO Fibreglass Polyester Side, 50 L, 460 x 1250 mm
- RS PRO Fibreglass Polyester Side, 105 L, 370 x 1650 mm
- RS PRO Fibreglass Silicone Side, 200 L, 180 x 1665 mm