Flex CHE SDS 230V Corded 13 mm

Subtotal (1 kit)*

₩1,365,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩1,365,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
459-851
제조사 부품 번호:
468029
제조업체:
Flex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flex

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Series

CHE

Chuck Size

13mm

Overall Length

400mm

Cable Length

4m

Chuck Type

SDS

Speed

850rpm

Weight

4.6kg

Overall Height

235mm

Standards/Approvals

RoHS

Overall Width

86mm

Power Rating

900W

COO (Country of Origin):
CN
The FLEX FEMA Universal Rotary Hammer Drill is a powerful 900 watt hammer drill and chisel hammer designed for high impact energy with low vibrations, ensuring comfort and efficiency during use. It offers quick tool changes with a universal SDS plus drill chuck or a 13 mm quick release chuck, making it adaptable for various applications. The function switch features four settings: drilling, hammer drilling, chiselling, and chisel adjustment, allowing for versatile performance. An accelerator switch provides a slow and gentle start for precise control, while the non rotating additional handle with a depth stop enhances stability and accuracy during operation.

Drilling chuck can be removed without tools

Rotation stop for chiselling

Max. drilling range up to 32 mm

For light duty chiselling work when removing plaster and tiles

관련된 링크들