DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- RS 제품 번호:
- 352-063
- 제조사 부품 번호:
- DCH416NT-XJ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩1,528,700.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,528,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 352-063
- 제조사 부품 번호:
- DCH416NT-XJ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | DCH | |
| Chuck Type | SDS Plus | |
| Speed | 725rpm | |
| Weight | 5.5kg | |
| Standards/Approvals | RoHS | |
| Plug Type | Cordless | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series DCH | ||
Chuck Type SDS Plus | ||
Speed 725rpm | ||
Weight 5.5kg | ||
Standards/Approvals RoHS | ||
Plug Type Cordless | ||
제외
- COO (Country of Origin):
- CZ
The DeWALT Rotary Hammer SDS-Plus Drill combines performance and versatility in one powerful tool. With 3 operating modes, it can handle a variety of applications, including drilling into concrete, wood, and metal. It has a drilling capacity of up to 32mm with a concrete drill bit and up to 80mm with a core bit. The rotation stop feature allows for light chiselling work, providing added flexibility. Designed with user comfort in mind, it features an anti vibration handle and a floating rear handle to minimize vibrations, as well as a low noise level for quieter operation. The anti rotation system enhances safety by protecting the user in the event of accessory jamming, making it a reliable and efficient tool for heavy duty tasks.
Ease of use and Ergonomics
LED lighting of the work area
Wireless tool control for simultaneous operation with a vacuum cleaner
관련된 링크들
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT SDS Plus Slotted Chuck Drive 400 W Cordless 18 V 24 mm 1100rpm
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT DCF840NT-XJ - Cordless Impact Driver 380 W 4200rpm
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
- DeWALT DCS Cordless Oscillating Tool, Cordless