Bosch 25-Piece Twist Set for Metal, 13 mm Max, 1 mm Min, HSS-Co Bits

Subtotal (1 unit)*

₩320,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 75 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩320,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
874-1087
제조사 부품 번호:
2608587018
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS-Co

Number of Pieces

25

Minimum Size

1 mm

Maximum Size

13 mm

Standards/Approvals

No

Set Contents

HSS Drill Bits

제외

COO (Country of Origin):
CN

Bosch Drill Bit Set, Cobalt Steel Material, 12 to 101mm Overall Bit Length Range - ProBox Series - 2608587018


Have the right tool to hand for your DIY project with this drill bit set from Bosch. As it comes with 25 drill bits, it brings many tool options together for hassle-free swapping on the job. Thanks to their cobalt steel bodies, the bits shake off friction and heat to keep their cool during intense drilling tasks. Support for cast iron and steel workpieces makes the kit a flexible choice. As it includes bits with diameters between 1 and 13mm, you can cut multiple hole sizes for versatility.

Features & Benefits


• Pointed tip angle of 135° stops bit movement to provide steady drilling

• Overall lengths range between 12 and 101mm to give you a good reach into tight spaces

• Two built-in flutes and cutters lead debris away from the tip, cutting back on wear

• Comes in a storage case for handy portability in the field

Applications


• Home renovations

• Metalworking

• Automotive manufacturing

How can I identify this set's drill bits?


The product's carry case has convenient size labels, so it's no trouble to keep your bits organised for easy identification.

Standards

DIN 338

관련된 링크들