Bosch 19-Piece Twist Set for Metal, 10 mm Max, 1 mm Min, HSS-Co Bits

Subtotal (1 unit)*

₩223,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
  • 추가로 2026년 11월 05일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩223,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
874-1083
제조사 부품 번호:
2608587014
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS-Co

Number of Pieces

19

Minimum Size

1 mm

Maximum Size

10 mm

Standards/Approvals

No

Set Contents

HSS Drill Bits

제외

COO (Country of Origin):
CN

Bosch Drill Bit Set, Three-Jaw Drill Chuck Compatible, DIN 338 Standard - ProBox Series - 2608587014


When you have holes to cut, make sure you've always got the right tool to hand with this drill bit set from Bosch. It contains 19 different-sized attachments from 1 to 10mm, so you can lay your hands on the one you need to suit your job. Their twist design comprises two cutters and two flutes that help to remove wood chips quickly, increasing the bit's service life. As each piece is made from fully ground HSS, you'll find them handy for drilling through tough wood, PVC, fibreglass and aluminium objects.

Features & Benefits


• Compatible with drill stands and drivers for versatility

• 5% cobalt alloy finishing means they can withstand heat and perform at high temperatures

• Type N bits have a fluted angle and split-point tip for precise centering without wandering

Applications


• Construction industry

• Woodworking

• Assembly plants

• Automotive workshops

Do these drill bits come in a box?


Yes, this set comes in a practical box so you can store and transport them safely. The flip lid gives you a good overview of the different sizes.

How do I attach the bits in this set to my drill?


You attach a bit to your drill by fixing it to a cylindrical shank equal to the bit diameter.

Standards

DIN 338

관련된 링크들