RS PRO Aluminium Drill Accessory Chrome Vanadium Steel 319mm
- RS 제품 번호:
- 668-5868
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩66,660.00
재고있음
- 264 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 668-5868
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Accessory | |
| Overall Length | 319mm | |
| Finish | Aluminium | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Accessory | ||
Overall Length 319mm | ||
Finish Aluminium | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
비준수
RS PRO 1/4in Flexible Chuck with Magnetic tip (319mm)
A flexible 319mm long chuck suitable for 1/4in hexagon shaft bits perfect for tightening and removing screws in tight and hard to access areas.;Ideal for use in a wide range of functions the 1/4in flexi shaft provides and enables precision control when preforming intricate tasks in applications including jewellery work, wood carving and metal working including drilling, grinding and polishing applications.;The hex shaft and the body are constructed from Chrome Vanadium Steel with an Aluminium finish for a strong and hardwearing flexi chuck resistant to corrosion. The Tip is magnetic providing a secure grip and quick and easy bit change.;A sturdy flexible chuck that will provide years of reliable service fit for a variety of uses.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Black Anodised, Red Anodised Drill Accessory Aluminium, Chrome Vanadium Steel, 1 150mm
- RS PRO Black Anodised, Red Anodised Drill Accessory Chrome Vanadium Steel, 1 600mm
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 3 mm, 61mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall