RS PRO Black Anodised, Red Anodised Drill Accessory Aluminium, Chrome Vanadium Steel, 1 150mm
- RS 제품 번호:
- 668-5812
- Distrelec 제품 번호:
- 304-14-510
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩10,560.00
재고있음
- 260 개 단위 배송 준비 완료
- 추가로 2027년 1월 27일 부터 96 개 단위 배송
- 추가로 2027년 3월 12일 부터 96 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 668-5812
- Distrelec 제품 번호:
- 304-14-510
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Accessory | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Finish | Black Anodised, Red Anodised | |
| Material | Aluminium, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Set Contents | 1Pc- 1/4" Hexagon 150mm Quick-Release Extensions Bar W/Magnetic Tip | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Accessory | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Finish Black Anodised, Red Anodised | ||
Material Aluminium, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Set Contents 1Pc- 1/4" Hexagon 150mm Quick-Release Extensions Bar W/Magnetic Tip | ||
비준수
RS PRO Drill Extension Bar
Need to drill or insert a screw in an area that's tricky to get to? This drill extension bar from RS PRO will give you the extra reach you need to do the job.
The extension bar is ideal for use both with power tools or for manual work. The quick-release hexagonal shank means you can do a single-handed bit change, to speed up your workflow. Its magnetic tip is handy for picking up and aligning screws. The shaft is made from strong, chrome-vanadium steel (CrV), which is housed in a corrosion-resistant, black-and-red anodised tube. These design features mean it'll withstand wear, tear and tough environments well, so it'll last you for longer.
The extension bar meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it won't damage equipment via electrostatic discharge. Tools of this type are versatile and are commonly used for construction and renovation projects of all kinds.
Features and Benefits
• Drill extension bar
• For use with power drills and drill drivers
• Overall length of 150 mm
관련된 링크들
- RS PRO Black Anodised, Red Anodised Drill Accessory Chrome Vanadium Steel, 1 600mm
- RS PRO Aluminium Drill Accessory Chrome Vanadium Steel 319mm
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 3 mm, 61mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall