RS PRO SDS Adapter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,740.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 추가로 2026년 11월 02일 부터 29 개 단위 배송
  • 2026년 12월 23일 부터 최종 200 개 단위 배송

수량
한팩당
1 - 4₩8,740.00
5 +₩8,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-7089
Distrelec 제품 번호:
304-14-095
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drill Accessory

Drill Accessory Type

SDS Adapter

Overall Length

90mm

For Use With

SDS & SDS

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Magnetic SDS Hex Adaptor Chuck (1/4in)


A magnetic adaptor designed for use with impact and hammer SDS drills, and capable of use in standard drill chucks, to convert an SDS or SDS Plus chuck enabling the use of hex bits.;Manufactured from tough Carbon Steel with an Aluminium and Stainless Steel head for a strong, wear resistant and easy to SDS hex adaptor ideal for both the professional and home use.

Features and Benefits


  • SDS and SDS Plus hex adaptor chuck

  • Carbon Steel body

  • Stainless Steel and Aluminium chuck

  • Magnetic

  • Length of 90mm

  • Mount size of 6.35mm (1/4in)

  • Standards and Approvals: EN Certified

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들