Tesa 4964 White Double Sided Cloth Tape, 7.6N/cm 80N/cm, Cloth Backing, 50mm x 50 m

대량 구매 할인 받기

10개 더 담고 ₩32,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩155,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 101 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩155,320.00-
10 - 49₩152,060.00₩32,600.00
50 +₩125,140.00₩1,509,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
763-9024
Distrelec 제품 번호:
304-02-269
제조사 부품 번호:
04964-00076-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Backing Material

Cloth

Tape Type

Cloth Tape

Product Type

Double Sided Cloth Tape

Width

50mm

Length

50m

Thickness

390μm

Colour

White

Adhesive Material

Natural Rubber

Trade Name

4964

Adhesion Strength

7.6N/cm

Tensile Strength

80N/cm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
DE

Tesa Double Sided Cloth Tape, 50mm Width, 50m Length - 04964-00076-00


This double-sided cloth tape is a high-adhesion bonding solution for industrial assembly and repair tasks. It provides a cloth-backed, pressure-sensitive bond suitable for demanding environments within automation, electronics, electrical and mechanical fields. The tape is supplied in a white finish and is designed for repeated handling and fixed fastening where a cloth substrate and strong natural rubber adhesive are required.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack and bond strength
• Adhesion force of 7.6 N/cm supports secure joint formation
• Tensile capacity of 80 N/cm resists peel and shear loads
• Operable up to 110°C for elevated-temperature operations
• Thickness 0.39mm maintains flexibility while adding robustness

Applications


• Suitable for bonding cable harnesses in automated equipment
• Ideal for fixing components on electrical panels
• Used with mechanical assemblies requiring flexible seam adhesion
• Can be used for temporary fixturing during electronics assembly
• Suitable for high-traffic surfaces needing cloth-backed adhesion

What backing material provides dimensional stability?


The backing is a cloth substrate that gives tear resistance and conformability to uneven surfaces.

Which adhesive type affects compatibility with substrates?


The pressure-sensitive layer is a natural rubber formulation that offers strong initial tack to many common industrial materials.

How does the tape perform under mechanical stress?


Its tensile strength of 80 N/cm provides resistance to elongation and helps maintain joint integrity under load.

What supply format is available for in-house use?


The tape is provided in 50m lengths and 50mm width rolls appropriate for production or workshop use.

관련된 링크들