Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 9mm x 50 m

Subtotal (1 unit)*

₩27,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-814
제조사 부품 번호:
04964-00024-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Tape Type

Adhesive Tape

Product Type

Double Sided Tape

Backing Material

Fabric

Width

9mm

Length

50m

Thickness

390μm

Colour

White

Adhesive Material

Natural Rubber

Trade Name

4964

Adhesion Strength

7.6N/cm

Tensile Strength

80N/cm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

0°C

Standards/Approvals

DIN EN 16640

제외

COO (Country of Origin):
DE

Tesa Double Sided Tape, 9mm Width, 50m Length - 04964-00024-00


This double-sided tape provides a fabric-backed adhesive solution for permanent mounting and bonding in industrial environments. It is intended for use where a slim, white bonding layer is required and where operations demand consistent performance across moderate temperature ranges.

Features and Benefits:


• High tensile strength 80 N/cm enables secure joint stability
• Strong adhesion 7.6 N/cm ensures Rapid initial tack
• Thin profile 0.39mm minimises the gap between bonded surfaces
• Heat resistance up to 110°C maintains the bond under elevated temperatures
• Fabric backing delivers conformability on uneven substrates
• Natural rubber adhesive offers dependable tack on many materials

Applications


• Suitable for panel assembly in automation equipment
• Ideal for securing components in electrical enclosures
• Used for bonding parts in mechanical assemblies subject to vibration
• Can be used for attaching shields and clips in electronic devices
• Used for mounting trim and labels in high-traffic industrial areas

What substrate types will it adhere to reliably?


The natural rubber adhesive is formulated for good adhesion to common industrial substrates including metals, coated surfaces and many plastics where a fabric-backed tape is preferred.

How does the fabric backing influence installation?


The textile carrier improves conformability, allowing the tape to bridge small gaps and maintain contact on slightly irregular or curved surfaces during assembly.

What environmental temperatures can it tolerate during storage and use?


The tape operates down to 0°C and withstands short-term exposure up to 110°C, making it suitable for many indoor industrial applications with moderate thermal excursions.

How is longevity affected in high-traffic applications?


With a tensile strength of 80 N/cm and an adhesion Value of 7.6 N/cm, the tape sustains mechanical loads and repeated handling typical of high-traffic industrial use without Rapid failure.

관련된 링크들