Advance Tapes AT305 Transparent Double Sided Cloth Tape, 7.8N/cm 41N/cm, Cloth Backing, 50mm x 25 m

대량 구매 할인 받기

5개 더 담고 ₩13,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩67,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 298 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩67,280.00-
5 - 9₩64,600.00₩13,400.00
10 +₩61,900.00₩53,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
408-9603
제조사 부품 번호:
AT305
제조업체:
Advance Tapes
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Advance Tapes

Product Type

Double Sided Cloth Tape

Backing Material

Cloth

Tape Type

Cloth Tape

Width

50mm

Length

25m

Thickness

340μm

Colour

Transparent

Adhesion Strength

7.8N/cm

Trade Name

AT305

Tensile Strength

41N/cm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Standards/Approvals

No

Advance Tapes Double Sided Differential Cloth Tape


The Advance Tapes double-sided differential cloth tape has a clear synthetic rubber-based adhesive on the faced side and a clear emulsion-based acrylic adhesive on the unfaced side. The tape is 0.34mm thick, 50mm wide and 25m long. It is reinforced in two different directions. It offers resistance to tearing under stretch but can also be torn by hand.

Features and Benefits


Conformable to awkward shapes

Strong

Tear resistant

High tack

Easily removable

Breaking load is 41N/cm

Elongation is 5% maximum

Operating temperature ranges between from -10°C and 50°C

Applications


Carpet laying

Fixing signs

Permanent bonding of materials such as aluminium and polystyrene

Splicing fabric webs

Laminating leather, textiles, and foam

Certifications


ISO9001

관련된 링크들