RS PRO Ball Catch 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS 제품 번호:
- 767-5774
- Distrelec 제품 번호:
- 304-17-770
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,620.00
재고있음
- 51 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 11,729 개 단위 배송
- 추가로 2026년 11월 27일 부터 1,161 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩11,620.00 |
| 6 - 29 | ₩11,160.00 |
| 30 + | ₩9,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 767-5774
- Distrelec 제품 번호:
- 304-17-770
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ball Catch | |
| Sub Type | Ball Catch | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 6 → 8 mm² | |
| Product System | 40 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ball Catch | ||
Sub Type Ball Catch | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 6 → 8 mm² | ||
Product System 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ball Catch
This ball catch is a door and window accessory to be used with RS structural system profiles. This ball catch is a quick locking device for doors within RS structural system profiles. It is also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
관련된 링크들
- RS PRO Polyamide Magnetic Catch 40 6 to 8 mm² Slot, 8 mm Strut Profile
- RS PRO Handle 40 6 to 8 mm² Slot, 8 mm Strut Profile
- RS PRO Slam Latch 40 6 to 8 mm² Slot, 8 mm Strut Profile
- RS PRO Steel Hinge 40 6 to 8 mm² Slot, 8 mm Strut Profile
- RS PRO Glass Panel Clamp 40 6 to 8 mm² Slot, 8 mm Strut Profile
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- RS PRO Uniblock 40 8 mm Slot, 40 mm Strut Profile