RS PRO Glass Panel Clamp 40 6 → 8 mm² Slot, 8 mm Strut Profile

대량 구매 할인 받기

6개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩147,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
  • 추가로 2026년 12월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 5₩147,700.00₩14,770.00-
6 - 29₩141,800.00₩14,180.003%
30 +₩135,880.00₩13,588.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
767-5771
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Panel Clamp

Sub Type

Glass Panel Clamp

Compatible Strut Profile

8 mm

Compatible Groove Size

6 → 8 mm²

Product System

40

Standards/Approvals

No

COO (Country of Origin):
DE

Glass Panel Clamp


Glass panel clamp for use with RS structural system profiles. This glass panel clamp fixes glass and other panels. The glass panel clamp is also compatible with the Item range of profiles.

RS Structural System Profile Accessories


RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

관련된 링크들