Union Silver Door Closer Fire Door Compatibility
- RS 제품 번호:
- 249-9085
- 제조사 부품 번호:
- CE4F-E-SSS
- 제조업체:
- Union
Subtotal (1 unit)*
₩809,040.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩809,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-9085
- 제조사 부품 번호:
- CE4F-E-SSS
- 제조업체:
- Union
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Union | |
| Product Type | Door Closer | |
| Adjustable Strength | Yes | |
| Hold Open | Yes | |
| Maximum Angle Opening | 170° | |
| Colour | Silver | |
| Maximum Door Weight | 80kg | |
| Fire Door Compatibility | Yes | |
| Maximum Door Width | 1.1m | |
| Standards/Approvals | BS EN 1155 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Union | ||
Product Type Door Closer | ||
Adjustable Strength Yes | ||
Hold Open Yes | ||
Maximum Angle Opening 170° | ||
Colour Silver | ||
Maximum Door Weight 80kg | ||
Fire Door Compatibility Yes | ||
Maximum Door Width 1.1m | ||
Standards/Approvals BS EN 1155 | ||
제외
- COO (Country of Origin):
- CN
The Union flexible electromagnetic door closer size 4 offering both hold open and free-swing functionality in one stylish unit, easy door opening is guaranteed with electromagnetic door closers, they are ideal for high traffic applications or where doors are frequently used by children, the elderly or the less able, this closers
are connected to the buildings fire or smoke alarm system with satin finish.
Easy to fit
CE marked
Certifier tested to FD120 for timber doors
Certifier tested to FD240 for steel doors
Fixed power size 4
Detachable loop, enabling electrics and installation to be completed separately
Increased loop length for flexibility when installing
Efficient cam and roller mechanism for ease of use
관련된 링크들
- Union Silver Door Closer Fire Door Compatibility
- Union Door Closer Fire Door Compatibility
- Briton Silver Door Closer Fire Door Compatibility
- RS PRO Silver Door Closer Fire Door Compatibility
- Briton Gold Door Closer Fire Door Compatibility
- Guitel Hervieu Grey Door Closer
- Dorgard Fire Alarm Control Panel Automatic Fire Door Hold for Use with Open Fire Door
- Dorgard Automatic Fire Door Hold Automatic Fire Door Hold for Use with Fire Doors