대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,280.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩11,280.00 |
| 10 - 19 | ₩10,840.00 |
| 20 - 49 | ₩10,380.00 |
| 50 - 249 | ₩10,160.00 |
| 250 + | ₩8,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 893-8603
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Epoxy Powder Coated | |
| Sub Type | Tower Bolt | |
| Padlockable | No | |
| Length | 260mm | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Epoxy Powder Coated | ||
Sub Type Tower Bolt | ||
Padlockable No | ||
Length 260mm | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals No | ||
제외
RS PRO Straight Tower Bolts
Brought to you from RS PRO a range of high-quality straight tower bolts. These door bolts are the ideal security component for doors, garages, and gates. Upon inspection, they are made from steel, have a high degree of protection from the elements, available in a epoxy black finish.
Why would you choose these door bolts?
Straight tower bolts are a prominent security lock device. Installation is quick and easy, they can be fitted horizontally, or vertically and secured in place via screw fittings of your choice. RS PRO offers a range of straight tower bolts available in multiple sizes and finishes. Browse our range using the improved filters to find your ideal solution.
Features and Benefits
Typical Applications
Door bolts can be fitted to various surfaces such as doors and gates. They offer extra protection and additional security where required and commonly used outdoor applications;
관련된 링크들
- RS PRO Steel Epoxy Powder Coated Door Bolt 175 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 310 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 110 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 160 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 200 mm
- RS PRO Steel Black Powder Coated Door Bolt 254 mm 254mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203mm
- RS PRO Steel Black Powder Coated Door Bolt 152 mm 152mm