RS PRO Steel Black Powder Coated Door Bolt 609 mm 609mm
- RS 제품 번호:
- 254-9964
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩21,400.00
재고있음
- 추가로 2026년 11월 02일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-9964
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Sub Type | Garage Door Bolt | |
| Finish | Black Powder Coated | |
| Padlockable | No | |
| Length | 609mm | |
| Standards/Approvals | VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Sub Type Garage Door Bolt | ||
Finish Black Powder Coated | ||
Padlockable No | ||
Length 609mm | ||
Standards/Approvals VDE | ||
제외
- COO (Country of Origin):
- IN
24in Garage Door Bolt
A heavy-duty Steel door bolt designed to slide across doors to reinforce locks for increased security. Ideal for use with larger doors, gates and garages.;The Black coated finish provides increased durability combined with corrosion and rust protection increasing the life of the product life and protecting the Steel bolt from the effects of weathering.;Supplied with plate and ferrule receiver for setting into concrete this versatile lock can be installed vertically or horizontally and is a small investment in securing premises and delivering peace of mind.
Feature and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Steel Black Powder Coated Door Bolt 254 mm 254mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203mm
- RS PRO Steel Black Powder Coated Door Bolt 152 mm 152mm
- RS PRO Steel Black Powder Coated Door Bolt 101 mm 101mm
- RS PRO Steel Black Powder Coated Door Bolt 304 mm 304mm
- RS PRO Steel Black Powder Coated Door Bolt 457 mm 457mm
- Squire Steel Black Powder Coated Door Bolt 120 mm 50mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 175 mm