RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85mm

Subtotal (1 pack of 10 units)*

₩33,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 440 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,336.00₩33,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6406
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Door Bolt

Material

Steel

Finish

Zinc Plated

Padlockable

Yes

Length

75mm

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Straight Door Bolts


Introducing the high-quality straight tower bolts by RS PRO, an essential security components suitable for doors, garages, and gates. Crafted from durable steel with excellent weather resistance, they provide optimal protection and offer a bright zinc finish for added durability and professional finish. These RS PRO door bolts offer a reliable and robust security solution for your doors and gates.

Features:


  • Straight door bolts

  • Made of steel

  • Bright Zinc Finish

  • Protection against the elements

  • Ideal for surface mounting

  • Applications:


    Door bolts are essential hardware components used to enhance security and privacy by providing an additional layer of protection against unauthorised entry and reinforce door security. They are used to secure exterior doors, interior doors, gates, and cabinets and additionally, can also serve functional purposes such as child safety and pet control. Door bolts are incredibly versatile and are often used in residential, commercial, and industrial settings.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 8938616

    Large Pack Size: 2646406

    관련된 링크들