RS PRO Steel Padlockable Zinc Plated Door Bolt 254 mm 254mm
- RS 제품 번호:
- 254-9968
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩23,824.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩23,824.00 | - |
| 5 - 9 | ₩23,356.00 | 1% |
| 10 - 24 | ₩21,450.00 | 9% |
| 25 + | ₩20,252.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-9968
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Sub Type | Brenton Door Bolt | |
| Finish | Zinc Plated | |
| Padlockable | Yes | |
| Length | 254mm | |
| Standards/Approvals | VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Sub Type Brenton Door Bolt | ||
Finish Zinc Plated | ||
Padlockable Yes | ||
Length 254mm | ||
Standards/Approvals VDE | ||
제외
- COO (Country of Origin):
- IN
RS PRO 10in Zinc Plated Steel Brenton Door Bolt
A Brenton bolt is a sliding bolt which can be secured by a padlock. ;Constructed from Zinc plated Steel for strength and excellent corrosion and rust protection. ;This Brenton door bolt can be fitted horizontally or vertically and is easy to secure using a padlock with a diameter of up to ½ inch.;Commonly used on gates and doors both in industrial and domestic environments its easy to install and operate and just as at home on a builders yard or a warehouse as it is on the gate or garage. ;Supplied complete with strike plate.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Steel Zinc Plated Door Bolt 254 mm 254mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 100 mm 110mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50mm
- Guitel Hervieu Steel Padlockable Zinc Plated Door Bolt 200 mm 55mm