RS PRO Plywood Dolly, 200 kg Load, 450mm W x 600 mm L x 130 mm H
- RS 제품 번호:
- 909-7050
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩14,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩60,440.00
재고있음
- 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩60,440.00 | - |
| 5 + | ₩57,460.00 | ₩14,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 909-7050
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Load Capacity | 200kg | |
| Product Type | Dolly | |
| Platform Material | Plywood | |
| Wheel Diameter | 75mm | |
| Width | 450mm | |
| Length | 600mm | |
| Height | 130mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Load Capacity 200kg | ||
Product Type Dolly | ||
Platform Material Plywood | ||
Wheel Diameter 75mm | ||
Width 450mm | ||
Length 600mm | ||
Height 130mm | ||
Standards/Approvals No | ||
제외
RS PRO Plywood Dolly, 200 kg Load, (Length) 600 mm x (Width) 450 mm x (Height) 130 mm
This wooden dolly from RS PRO is designed to make moving heavy objects easy. Its high weight-bearing capacity makes it useful in factories and warehouses for shifting machinery and materials.
The trolley's flat structure means there's no loading frame to get in your way when using the unit. Its carpeted platform protects the wooden base from damage and provides friction to stop items from slipping off. Don't worry about its wheels getting stuck as the unit's nylon castors roll smoothly and can handle rough surfaces.
This trolley's compact size saves on storage space as it packs away neatly. The integrated hand hole also means it's convenient to pick up and move around. It's particularly helpful when moving heavy appliances at home such as washing machines or fridges.
Features and Benefits
• Dimensions of 600 (length) x 450 (width) x 130 mm (height)
• Load capacity of 200 kg
• Plywood platform material
• Wheel diameter of 75 mm
관련된 링크들
- Guitel Hervieu Plywood Dolly, 300 kg Load, 400mm W x 600 mm L x 400 mm H
- RS PRO Foldable Plywood Dolly, 200 kg Load, 460mm W x 760 mm L x 160 mm H
- RS PRO Wood Dolly, 240 kg Load, 450mm W x 680 mm L x 115 mm H
- Guitel Hervieu Wood Dolly, 450 kg Load, 500mm W x 700 mm L x 152 mm H
- Zarges Aluminium Dolly, 150 kg Load, 600mm W x 800 mm L
- RS PRO Dolly, 150 kg Load, 380mm W x 485 mm L x 85 mm H
- FIMM Wood Dolly, 150 kg Load, 300mm W x 600 mm L x 300 mm H
- FIMM Polypropylene Dolly, 350 kg Load, 400mm W x 600 mm L x 400 mm H