대량 구매 할인 받기
10개 더 담고 ₩249,100.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩281,420.00
재고있음
- 추가로 2026년 11월 23일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩140,710.00 | ₩281,420.00 | - |
| 10 + | ₩115,800.00 | ₩231,600.00 | ₩249,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-4987
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Load Capacity | 150kg | |
| Product Type | Dolly | |
| Wheel Diameter | 50mm | |
| Width | 380mm | |
| Length | 485mm | |
| Height | 85mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Load Capacity 150kg | ||
Product Type Dolly | ||
Wheel Diameter 50mm | ||
Width 380mm | ||
Length 485mm | ||
Height 85mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Interconnecting Dollies, 2 Pack
Introducing interconnecting dollies from RS PRO, a range of lightweight yet durable plastic dollies ideal for moving and transporting a range of items, containers and packages in various environments. The dollies are supplied in a pack of 2 and feature a simple snap lock design allowing you to connect them together to the desired size to enable larger items to be transported with ease. Each dolly includes 4 x polypropylene plastic castor wheels for handling and transporting with ease and has a 150 kg weight capacity when evenly distributed. The lightweight dollies also include an integrated carry handle allowing them to be easily picked up and moved when not in use. These high quality and durable dollies are perfect for use in a warehouse or distribution centre, as well as at home.
Features and benefits
• Supplied as pack of 2 dollies
• Snap lock design allowing you to connect the dollies to the required size
• Mobile on 4 x 50 mm polypropylene castors
• Lightweight and portable
• Integrated carry handle for transporting with ease
• Ideal for transporting items and packages in a range of applications
Application
Transporting dollies are a type of portable flatbed trolley with wheels designed to assist with lifting and transporting a range of heavy items such as parcels, furniture, equipment and more. Dollies can be manufactured from a wide range of materials including plastic and steel and are used in a wide range of areas including:
• Retail
• Distribution centres
• Warehouses
• Workshops
• Garages
• Offices
• Home
FAQs
Do the wheels feature brakes?
No, the wheels do not include brakes.
Do the dollies include a handle?
Each dolly features an integrated carry handle, allowing them to be lifted and transported with ease when not in use.
What are the benefits of the snap lock design?
The snap lock design featured on the dollies allows you to connect multiple dollies together to create a larger surface area, enabling larger and heavier items to be transported with ease.
관련된 링크들
- Zarges Aluminium Dolly, 150 kg Load, 600mm W x 800 mm L
- FIMM Wood Dolly, 150 kg Load, 300mm W x 600 mm L x 300 mm H
- FIMM Polypropylene Dolly, 350 kg Load, 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly, 210 kg Load, 400mm W x 600 mm L x 400 mm H
- FIMM Steel Dolly, 800 kg Load, 320mm W x 455 mm L x 50 mm H
- FIMM Steel Dolly, 400 kg Load, 320mm W x 455 mm L x 75 mm H
- FIMM Polypropylene Dolly, 500 kg Load, 400mm W x 600 mm L x 145 mm H
- FIMM Plastic Dolly, 200 kg Load, 300mm W x 300 mm L x 95 mm H