StarTech.com 2 1920 x 1200 pixel USB 3.1 Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports

Subtotal (1 unit)*

₩306,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩306,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3212
제조사 부품 번호:
DK30CHHPDUK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

USB Specification

USB Type A, USB Type C

Video Connection Type

HDMI

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

2

Number of USB Ports

4

Maximum Resolution

1920 x 1200 pixel

Bus Type

USB 3.1

제외

COO (Country of Origin):
TH

StarTech.com 2-Display Laptop Docking Station, 4 Ports, HDMI - DK30CHHPDUK


Upgrade your laptop to a workstation using this docking station from StarTech.com. It lets you connect multiple computer devices without plugging each one into your laptop, so it's convenient and saves time. You can also use two displays with it simultaneously to boost your productivity. Its maximum HDMI (high-definition multimedia interface) resolution of 1920 x 1200px (pixels) gives you a high-quality display and makes it comfortable to use.

Broad software compatibilityYou can use this device with the major operating systems including Windows, MacOS, ChromeOS and Ubuntu. This means you'll find it easy to integrate your existing programs.

Fast data transmissionThis unit has a maximum data transfer rate of 5Gbps (gigabytes per second) with USB 3.0 and 1Gbps with Ethernet, so it's suitable for programmes where high speed is needed.

Features & Benefits


• Wide operating temperature range between 0°C and +50°C for use in commercial environments

• K-slot (Kensington standard slot) to prevent theft

• Adapter with 65W power charges the laptop as you work to prevent system downtime

FAQs


What laptops can I use with this docking station?This device is compatible with a wide range of laptop brands fromHP, Lenovo and Dell to Apple, Microsoft and Google, so it's a versatile choice.

관련된 링크들