StarTech.com 1920 x 1200 pixel USB C Docking Station USB 3.0 Portswith HDMI, VGA - 1 xUSB ports

Subtotal (1 unit)*

₩131,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩131,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-4068
Distrelec 제품 번호:
302-14-122
제조사 부품 번호:
DKT30CHVCM
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Video Connection Type

HDMI, VGA

Maximum Resolution

1920 x 1200 pixel

Bus Type

USB C

USB Specification

USB 3.0

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

1

Number of USB Ports

1

COO (Country of Origin):
CN

DKT30CHVCM USB C MultiPort Adapter with HDMI and VGA


Ideal for mobile workers, this USB-C multiport adapter with HDMI and VGA gives you flexible video output. It’s like four adapters in one, with HDMI or VGA connections, a Gigabit Ethernet port and a USB 3.0 port, all through one connection to your laptop’s USB-C port. Plus, it features a hideaway cable for better cable management and easier travel.

With easy plug-and-play installation on most operating systems, the USB-C adapter doesn’t require additional drivers or software. It’s the perfect accessory for MacBook Pro, Dell XPS, Chromebook or other USB-C laptops.

Connect a UHD 4K HDMI or VGA Monitor

The USB Type-C multiport adapter keeps you prepared for business travel. You can extend your laptop’s display by connecting to a 4K HDMI (4096x2160 or 3840 x 2160p) or VGA (1920 x 1200p) monitor or projector, to make presentations or set up a workstation.

Convenient Cable Management

With multiple ports and an easily accessible hideaway cable, the USB-C all-in-one adapter makes an ideal travel dock, for easy connections on the go. Plus, the USB Type-C adapter is bus powered, so there’s no need to carry around a separate power adapter.

Enhance Productivity 

Connect a flash drive, mouse or other peripheral to your USB-C or Thunderbolt 3 laptop using the USB 3.0 Type-A port. The USB-C adapter adds wired network connectivity with the GbE port, making it ideal in areas without Wi-Fi.

DKT30CHVCM is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Features & Benefits


• Connect your laptop to an external HDMI or VGA monitor with this USB-C multiport adapter

• Add a USB 3.0 Type-A device, like a flash drive or mouse

• Convenient hideaway cable attached, for enhanced cable management and portability

• Add wired network connectivity with the Gigabit Ethernet RJ45 port

• Bus-powered for easy portability

Applications


• Make presentations in the boardroom or classroom, connecting to an HDMI or VGA monitor

• Ideal laptop accessory for mobile workers

• Convenient travel dock when working out of your hotel room

• Works well in small, shared and temporary workstations

What’s in the package?


• Multiport Adapter

• Instruction Manual

FAQs


What is USB-C?

USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:

Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.

관련된 링크들