StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith DisplayPort - 2 xUSB ports

Subtotal (1 unit)*

₩203,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩203,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-4073
Distrelec 제품 번호:
302-31-252
제조사 부품 번호:
DK30C2DAGPD
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Docking Station

Standards/Approvals

USB 3.0 (Backward compatible with USB 2.0 and 1.1), WEEE, CE marked, RoHS, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, REACH, FCC

Bus Type

USB C

Maximum Resolution

4096 x 2160 pixel

USB Specification

USB 3.0

Supported Number of Displays

2

Number of USB Ports

2

Video Connection Type

DisplayPort

DK30C2DAGPD USB C MultiPort Adapter


Transform your Windows laptop into a dual monitor workstation using this USB-C docking station. It offers support for dual DisplayPort monitors, 2 USB-A peripherals, a LAN port for GbE network access and an extended 1-meter host cable.

DisplayPort™ Alternate Mode to Choose Your Video Display Output


Reliable 100W Power Delivery Passthrough

The USB-C multiport adapter uses your USB-C laptop’s power adapter and can provide up to 100W Power Delivery (3.0) pass through with up to 85W for your host device for charging. The remaining wattage will power the docking station along with any attached USB-A peripherals such as smartphones and tablets.

Multi-Stream Transport for Driverless Displays

The multi-stream transport technology (MST) in this dock powers two DisplayPort monitors with no driver installation required so you are up and running faster.

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have a broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.

This docking station is backed by a StarTech.com 3-Year warranty and free lifetime technical support.

Features & Benefits


• Create a premium Windows® based workstation with configurable dual 1080p or 4K 30Hz DP monitors

• Supports Gigabit Ethernet network access and 2 USB-A ports for all your essential connections

• 100W PD 3.0 pass through with up to 85W for laptop charging

• Includes an extended detached host cable of 1 m (39.4”) for a wide range of desktop set-ups

• Multi-stream transport technology (MST) supports driverless displays

Applications


• Ideal for mass Windows® based deployments

What’s in the package?


• Multiport Adapter

• USB-C Cable

• Quick-Start Guide

FAQs


What is USB-C?

USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:

Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.

관련된 링크들