Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board, Plastic, 8 Way

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
498-3375
제조사 부품 번호:
13959
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Outgoing Ways

8

Product Type

Distribution Board

Range

Kaedra

Lockable

Yes

Mount Type

Surface

Colour

Light Grey

Series

Kaedra Mini

External Depth

112mm

IP Rating

IP65

External Height

200mm

External Width

195mm

Material

Plastic

Standards/Approvals

EN 50102

Number of Rows

1

제외

COO (Country of Origin):
IT

Schneider Electric Kaedra Mini Series Distribution Board, 63A Maximum Current, 8 Outgoing Ways - 13959


This distribution board by Schneider Electric is designed to provide a reliable and secure solution for electrical distribution needs. With a maximum current rating of 63A, this distribution board offers a lockable feature for added security in various applications.

Features & Benefits


• Lockable feature for enhanced security

• Can support high-current applications up to 63A

• Compact design with 8 outgoing ways for efficient distribution

Applications


• Suitable for use in commercial and industrial buildings

• Ideal for distributing power in automation systems

• Can be used in mechanical and electrical installations requiring efficient power distribution

Can it support high-current applications?


Yes, this distribution board is designed to handle high-current applications up to 63A efficiently.

Will it provide secure distribution of electricity?


Yes, the lockable feature ensures enhanced security for electrical distribution.

Is it compatible with the Kaedra Mini series?


Yes, this distribution board is part of the Kaedra Mini series, ensuring compatibility and reliability.

관련된 링크들