Schneider Electric Lockable Kaedra Distribution Board, 3 Way

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
498-3331
제조사 부품 번호:
13956
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Lockable

Yes

Range

Kaedra

Product Type

Distribution Board

Number of Outgoing Ways

3

제외

COO (Country of Origin):
IT

Schneider Electric Weatherproof Enclosure, Lockable, 3 x Outgoing Ways - Kaedra Series - 13956


Ensure your modular switchgear can weather the storm in this robust plastic enclosure from Schneider Electric. Its IP65 rating means it's dust-tight and will stand up to water spray, making it suitable for outdoor use. You can house up to three 18mm modules in this compact unit, which has dimensions of just 80 (W) x 150 (H) x 98mm (D). Thanks to a transparent green gate on the front, you can inspect your gear at a glance.

Features & Benefits


• Lockable to prevent unauthorised adjustment

• Marking kit included for easy labelling

• Stainless steel screws resist corrosion for a long service life

Applications


• Telecommunications

• Marine facilities

• Remote power distribution

What's meant by modular switchgear?


Modular switchgear is an electrical distribution system with customisable, interchangeable components. These could be circuit breakers, switches and protective devices that can be easily assembled, disassembled or replaced. The modular design makes the setup flexible, scalable and easy to maintain. It's a cost-effective solution for a wide range of applications, from residential homes to industrial facilities, providing adaptability and efficiency in electrical distribution.

관련된 링크들