Siemens Alpha ALPHA Distribution Board, Steel
- RS 제품 번호:
- 629-317
- 제조사 부품 번호:
- 8GK1383-1KK23
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,292,920.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,292,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-317
- 제조사 부품 번호:
- 8GK1383-1KK23
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Mount Type | Surface | |
| Colour | RAL 7035 | |
| Series | ALPHA | |
| External Depth | 250mm | |
| IP Rating | IP55 | |
| External Width | 550mm | |
| External Height | 500mm | |
| Material | Steel | |
| Standards/Approvals | EAC, CE, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Mount Type Surface | ||
Colour RAL 7035 | ||
Series ALPHA | ||
External Depth 250mm | ||
IP Rating IP55 | ||
External Width 550mm | ||
External Height 500mm | ||
Material Steel | ||
Standards/Approvals EAC, CE, VDE | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is meticulously crafted for robust surface mounting applications, designed to enhance performance in various environments. Featuring a safety class rating of 1 and an IP rating of 55, this enclosure is engineered to withstand challenging conditions while safeguarding vital components. With dimensions of 500 mm in height, it offers ample space for intricate wiring solutions without compromising on safety. Its powder-coated exterior contributes not only to its durability but also to its aesthetic appeal, making it a reliable choice for diverse industrial settings.
IP55 rating provides excellent protection against dust and water ingress
Constructed with a strong steel enclosure for enhanced durability
Closed top cap design ensures secure containment of internal components
Environmentally friendly powder coating contributes to its resilience
Suitable for a variety of applications, ensuring versatile use
Complies with safety class 1 for reliable operational protection
Generous internal dimensions allow for flexible wiring arrangements
관련된 링크들
- Siemens Alpha ALPHA Distribution Board, Steel
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C