Eaton xComfort ECO Distribution Board Enclosure, ABS, 18 Way

Subtotal (1 unit)*

₩136,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩136,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-832
제조사 부품 번호:
280355 BC-U-1/18-ECO
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Outgoing Ways

18

Product Type

Distribution Board Enclosure

Range

xComfort

Series

ECO

Mount Type

DIN Rail

Colour

White, Signal White

Supply Voltage

400V ac

External Depth

420mm

IP Rating

IP40

Material

ABS

External Width

265mm

External Height

115mm

Number of Rows

1

Standards/Approvals

EN 608, RoHS

제외

COO (Country of Origin):
AT
The Eaton Final Distribution Board offers a compact and efficient solution for managing your electrical distribution needs. Designed for flush mounting, this distribution board seamlessly integrates into indoor environments, providing a sleek and unobtrusive appearance. With a robust IP40 rating, it ensures reliable protection against dust and solid objects, making it ideal for various applications. The product is built with high quality materials, designed to withstand temperature variations and electromagnetic interference.

Constructed with durable plastic housing to ensure longevity

Wide ambient operating temperature range enables reliable performance

Single rail module rack type simplifies installation and maintenance

Transparent cover allows easy visibility of the internal components

Designed to meet strict safety standards providing peace of mind

Integrated cable entry ribs facilitate efficient wiring management

Plastic material used promotes lightweight easy handling during installation

관련된 링크들