Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 18 Way

Subtotal (1 unit)*

₩139,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩139,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-475
제조사 부품 번호:
280348 BC-O-1/18-ECO
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

18

Range

xComfort ECO

Colour

White, Signal White

Mount Type

DIN Rail, Surface

Series

ECO

External Depth

420mm

Supply Voltage

400V ac

IP Rating

IP40

External Width

260mm

External Height

115mm

Material

ABS Plastic

Standards/Approvals

EN Listed, EN 62208, EN 60947, IEC Rated, IEC 60947

Number of Rows

1

제외

COO (Country of Origin):
PL
The Eaton Final Distribution Board ideal solution for modern electrical distribution. Designed for surface mounting, this compact distribution board is not only space efficient but also compliant with the latest standards for safety and performance. With 18 modular spaces housed within an IP40 rated enclosure, it ensures optimal protection in various indoor applications. Engineered for reliability and durability, this product is suitable for both residential and commercial environments, maintaining high standards even under challenging conditions.

Surface mounted design allows for versatile installation

Lightweight yet durable ABS plastic housing contributes to overall longevity

Compliant with strict electromagnetic compatibility standards for reliable operation

Units maintain high impact resistance with IK05 rating for added durability

Offers a broad ambient operating temperature range suitable for diverse settings

Easy access to screw terminals simplifies wiring for electricians

관련된 링크들