Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 12 Way
- RS 제품 번호:
- 258-311
- 제조사 부품 번호:
- 281710 BC-U-2/24-TW-ECO
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩166,660.00
제조사가 재고 비축중
- 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-311
- 제조사 부품 번호:
- 281710 BC-U-2/24-TW-ECO
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Mount Type | DIN Rail, Flush | |
| Series | ECO | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 103mm | |
| IP Rating | IP40 | |
| Material | ABS Plastic | |
| External Height | 406mm | |
| External Width | 303mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, EN 608 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Mount Type DIN Rail, Flush | ||
Series ECO | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 103mm | ||
IP Rating IP40 | ||
Material ABS Plastic | ||
External Height 406mm | ||
External Width 303mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, EN 608 | ||
제외
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board offer an ideal solution for efficient electrical distribution, seamlessly combining advanced features with a user friendly design. With a robust plastic housing in a sleek signal white finish, this compact distribution board is specifically engineered for flush mounting, allowing for streamlined integration into various environments.
Compact design allows for optimised utilisation of space
IP40 rating ensures protection against solid objects and dust
IK05 impact resistance offers durability in demanding environments
Equipped with screw terminals for secure connections
Manufactured in accordance with RoHS directives for environmental safety
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C