Eaton xComfort ECO Distribution Board Enclosure, ABS, 12 Way
- RS 제품 번호:
- 256-853
- 제조사 부품 번호:
- 280347 BC-O-1/12-ECO
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩96,060.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-853
- 제조사 부품 번호:
- 280347 BC-O-1/12-ECO
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 12 | |
| Range | xComfort | |
| Colour | White | |
| Series | ECO | |
| Mount Type | Surface, DIN Rail | |
| External Depth | 70mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| External Height | 212mm | |
| External Width | 303mm | |
| Material | ABS | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 62208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 12 | ||
Range xComfort | ||
Colour White | ||
Series ECO | ||
Mount Type Surface, DIN Rail | ||
External Depth 70mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
External Height 212mm | ||
External Width 303mm | ||
Material ABS | ||
Number of Rows 1 | ||
Standards/Approvals EN 62208 | ||
제외
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board stands as a pinnacle of reliability and efficiency in modern electrical distribution. Designed for indoor settings, this compact distribution board features a surface mounted design with a sleek, white plastic housing that complements any environment. With a robust IP40 protection rating, it ensures optimal safety and performance, shielding against dust and moisture.
Compact surface mounted design optimises space utilisation
Robust construction ensures durability and long term reliability
Enhanced heat dissipation capabilities enable safe operation
Meets high compliance standards for safety and environmental considerations
Designed for indoor use ensuring it performs well in various settings
Protection class II enhances safety by preventing electric shock
관련된 링크들
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 12 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 12 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure, ABS Plastic, 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure, ABS Plastic, 8 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 8 Way
- Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 5 Way