Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene
- RS 제품 번호:
- 124-791
- 제조사 부품 번호:
- 178817 KLV-24UPS-SF
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩275,880.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩275,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-791
- 제조사 부품 번호:
- 178817 KLV-24UPS-SF
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Colour | White | |
| Series | xComfort KLV | |
| Mount Type | Flush, DIN Rail | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| External Height | 465mm | |
| Material | Sheet Steel, Polystyrene | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Number of Rows | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Colour White | ||
Series xComfort KLV | ||
Mount Type Flush, DIN Rail | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Width 360mm | ||
External Height 465mm | ||
Material Sheet Steel, Polystyrene | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- CZ
The Eaton compact distribution board-flush mounting, is a versatile and efficient solution for energy distribution in indoor installations. With a super-slim sheet steel door and a plastic enclosure, this distribution board offers a high level of protection (IP30) and impact resistance (IK05). It features two rows and can accommodate up to 12 modular spacings in each row.
Compact distribution board for energy distribution in indoor installations
Flush-mounting design with a super-slim sheet steel door
High level of protection (IP30) and impact resistance (IK05)
Easy installation with screw terminals
Comes with a range
관련된 링크들
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene Plastic
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene Plastic, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Sheet Steel, 2 Way
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure, Polystyrene, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Powder Coated, Polystyrene Plastic