Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, Sheet Steel
- RS 제품 번호:
- 262-426
- 제조사 부품 번호:
- 302415 KLV-60UPS-SF
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩534,320.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩534,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-426
- 제조사 부품 번호:
- 302415 KLV-60UPS-SF
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Mount Type | DIN Rail, Flush | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Polystyrene, Sheet Steel | |
| External Height | 840mm | |
| External Width | 360mm | |
| Standards/Approvals | IEC/EN 60670-24, IEC/EN 62208 | |
| Number of Rows | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Mount Type DIN Rail, Flush | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Polystyrene, Sheet Steel | ||
External Height 840mm | ||
External Width 360mm | ||
Standards/Approvals IEC/EN 60670-24, IEC/EN 62208 | ||
Number of Rows 5 | ||
비준수
- COO (Country of Origin):
- CZ
The Eaton compact distribution board is designed for flush mounting applications, enhancing both aesthetics and functionality. Crafted with a super-flat sheet steel door, it ensures a sleek profile while accommodating up to 60 modular units across five rows. Ideal for indoor installations, this energy distribution board combines robust performance with innovative design, making it suitable for various electrical distribution needs. Those seeking reliability and compliance will appreciate its adherence to IEC standards, providing assurance of high-quality construction and performance. The plastic enclosure paired with a powder-coated sheet steel door offers durability, making it an excellent choice for modern electrical systems.
Utilises an innovative super-flat design for space efficiency
Supports a comprehensive range of modular units suitable for diverse applications
Adheres strictly to IEC/EN standards for safe and reliable operation
Features a rugged door cam lock for enhanced security
Includes a cable retainer for organised wiring
Equipped with an adjustable mounting element for flexible installation
Provides a sealable front cover for additional protection
Designed with comprehensive accessory compatibility for greater utility
Offers a spirit level included for precise installation
관련된 링크들
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Sheet Steel, Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Sheet Steel, Polystyrene, 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene Plastic
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated, Polystyrene Plastic, Sheet Steel