3M 9300+ Series, FFP2 NR D Disposable Respirator 1 Per Pack per Package Moulded

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-6324
Distrelec 제품 번호:
304-34-612
제조사 부품 번호:
7100241313
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Disposable Respirator

Valved

No

Standards/Approvals

EN 149:2001 + A1:2009

Protection Class

FFP2 NR D

Series

9300+ Series

Adjustable Nose Clips

No

Quantity Per Package

1Per Pack

Moulded

Yes

Colour

White

제외

COO (Country of Origin):
DE

3M 9300+ Series Disposable Respirator, FFP2 NR D Protection Rating, Moulded Design - 7100241313


This disposable respirator offers essential respiratory protection within the respiratory protection equipment category. Compliant with European standards, it effectively filters solid and non-volatile liquid particles, ensuring safety in various industrial settings. It features a moulded design, is white in colour, and comes packed as a single unit, making it easy to carry and store.

Features & Benefits


• Filters out 94% of Airborne particles to ensure a high level of protection
• Moulded design provides excellent fit and comfort for extended wear
• Non-valved construction eliminates the risk of exhaled Air escaping
• Complies with EN 149:2001+A1:2009, ensuring reliable performance
• Lightweight design ensures minimal fatigue during extended use
• Clogging resistance meets strict safety standards to maintain effectiveness

Applications


• Utilised in environments with dust, such as construction sites
• Suitable for tasks involving non-volatile liquid chemicals
• Ideal for use in electronics manufacturing to prevent particulate hazards
• Appropriate for mechanical maintenance where fine dust is prevalent
• Effective in automation and electrical industries for worker safety

What should I consider when selecting this respirator for my work environment?


When choosing this respirator, consider the specific airborne particles present in your work environment and ensure that the FFP2 NR D classification meets your safety requirements. It is essential to be aware of local regulations regarding respiratory protection as well.

How can I ensure a proper fit with this respirator?


Achieving a proper fit involves ensuring the respirator is fully unfolded, placing the straps correctly over your head, and moulding the nose clip to conform to the shape of your nose. Always conduct a seal check before entering a hazardous area to confirm no leaks around the edges.

Can this respirator be reused after a single use?


This respirator is classified as non-reusable (NR) and is intended for use in a single shift. It should be discarded after use to maintain hygiene and effectiveness, particularly in contaminated environments.

What are the implications of using this respirator in low oxygen conditions?


This respirator is not suitable for use in atmospheres containing less than 19.5% oxygen. Users must assess the environment and follow safety protocols to avoid exposure to potentially life-threatening conditions.

관련된 링크들