MSA Safety 1012 Series, FFP2 NR D Disposable Respirator Valved Valve

Subtotal (1 pack of 10 units)*

₩140,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩140,760.00₩14,076.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
637-053
제조사 부품 번호:
10128850
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP2 NR D

Standards/Approvals

EN 149:2001+A1:2009

Series

1012

Style

Valve

Colour

Yellow

제외

COO (Country of Origin):
PL

MSA Safety 1012 Series Disposable Respirator, FFP2 NR D Protection Class, Yellow - 10128850


This disposable respirator provides particulate protection for workplace environments where aerosols, liquids and toxic particulates are present. It is a valved FFP2 NR D mask designed for single-shift use in sectors that require respiratory defence against airborne contaminants while allowing easier exhalation. The product is supplied in yellow and conforms to recognised European respiratory standards.

Features and Benefits:


• FFP2 filtration class delivering at least moderate particle reduction
• Integrated exhalation valve reducing breathing resistance
• Single-use construction for contamination control in shifts
• Conforms to EN143 filtration and EN149 breathing standards
• Marked NR D for non-reusable use with dolomite clogging test pass

Applications


• Suitable for construction site dust suppression tasks
• Ideal for electronics assembly with particulate removal needs
• Used for electrical installation during renovation works
• Can be used for mechanical workshop operations producing aerosols

How does the valve affect breathing effort during prolonged tasks?


The exhalation valve lowers exhalation resistance, assisting heat and moisture discharge to improve comfort during extended wear without changing inward filtration performance.

What does NR D designation mean for work scheduling?


NR indicates single-shift disposable use only and D signifies it has passed the dolomite clogging assessment for high-dust environments, informing replacement frequency under heavy particulate loads.

Which standards verify the mask’s filtration and performance?


Compliance is demonstrated against the European particle filter standard and the respiratory protective device test standard for FFP2 classification and functional assessments.

Is colour significant for workplace allocation?


The yellow colouring permits Rapid Visual identification for role-based allocation or inventory segregation without affecting functional properties.

관련된 링크들