3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- RS 제품 번호:
- 337-003
- 제조사 부품 번호:
- 7100258910
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 20 units)*
₩88,580.00
제한된 재고
- 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩88,580.00 | ₩4,428.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 337-003
- 제조사 부품 번호:
- 7100258910
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Disposable Face Mask | |
| Valved | No | |
| Protection Class | FFP2 | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Series | 7100258910 | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20 | |
| Style | Flat Fold | |
| Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Disposable Face Mask | ||
Valved No | ||
Protection Class FFP2 | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Series 7100258910 | ||
Adjustable Nose Clips No | ||
Quantity Per Package 20 | ||
Style Flat Fold | ||
Colour White | ||
제외
- COO (Country of Origin):
- GB
3M 9300+ Series Disposable Face Mask, FFP2 Protection Rating, Fold Flat Design - 7100258910
This disposable face mask is designed to provide effective respiratory protection in environments where exposure to solid and non-volatile liquid particles is a concern. Classified as an FFP2 mask, it meets the rigorous EN 149:2001+A1:2009 standard, ensuring reliable filtration and breathability. The fold-flat design makes it easy to store and transport, accommodating up to 240 masks per package. Its white colour offers a professional appearance and hygiene.
Features & Benefits
• FFP2 protection provides a high level of filtration
• Fold-flat design optimises storage and portability
• Suitable for single shift use, ensuring hygiene
• No-valve design prevents exhaled Air from escaping
• Compliant with EN 149 certification for guaranteed safety
• Lightweight construction for prolonged wear comfort
• Fold-flat design optimises storage and portability
• Suitable for single shift use, ensuring hygiene
• No-valve design prevents exhaled Air from escaping
• Compliant with EN 149 certification for guaranteed safety
• Lightweight construction for prolonged wear comfort
Applications
• Used in industries where solid particles are prevalent
• Ideal for settings requiring non-volatile liquid particle protection
• Suitable for maintenance tasks in electrical environments
• Effective during assembly line work involving dust generation
• Recommended for tasks in the automation and mechanical industries
• Ideal for settings requiring non-volatile liquid particle protection
• Suitable for maintenance tasks in electrical environments
• Effective during assembly line work involving dust generation
• Recommended for tasks in the automation and mechanical industries
How is proper usage of this mask essential for safety?
Wearing the mask correctly is Crucial
it must fit snugly against the face to prevent Air leaks. Any gaps can compromise respiratory protection, leading to potential exposure to harmful particles.
What should be considered when fitting the mask?
When fitting it, ensure hands are clean and the mask is inspected for damage. Adjust the straps properly and mould the nose clip to achieve a close fit, performing a seal check to confirm no Air leaks are present.
How often should this product be replaced during use?
It should be replaced when it becomes contaminated, damaged, or if breathing resistance increases. Additionally, if the mask is used continuously during a shift, replacing it periodically is advised for optimal protection.
관련된 링크들
- 3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- JSP, FFP3 Disposable Face Mask Fold Flat 10 Per Pack per Package
- 3M 7100258912 Series, FFP1 Disposable Face Mask Flat Fold 20 per Package
- JSP F600 Series, FFP2 Disposable Face Mask Flat Fold 40 Per Pack per Package
- uvex Uvex silv-Air classic Series, FFP3 Disposable Face Mask Valved Fold Flat 15 Per Pack per Package
- DRAEGER Drager X-plore 1700 Series, FFP3 Face Mask Valved Flat Fold 1 per Package
- 3M 7100199506 Series, FFP2 Disposable Face Mask 10 per Package
- JSP SpringFit Series, FFP2 Disposable Face Mask 10 Per Pack per Package