Amphenol Socapex Connector MDP FTV Female, Panel Mount
- RS 제품 번호:
- 870-142
- 제조사 부품 번호:
- MDPFTV2AZNF459
- 제조업체:
- Amphenol Socapex
N
Subtotal (1 unit)*
₩935,822.00
일시적 품절
- 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩935,822.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-142
- 제조사 부품 번호:
- MDPFTV2AZNF459
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Housing Material | Aluminium | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 | |
| Series | MDP FTV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Housing Material Aluminium | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 | ||
Series MDP FTV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Receptacle designed for secure Mini DisplayPort connections in harsh environments, ensuring reliable performance in demanding applications while safeguarding against shocks, dust, and fluids.
Tri Start thread coupling mechanism with an anti-decoupling device provides secure connections
Tool-free assembly allows for easy field installation without the need for additional equipment
Conducts high-speed data transmission up to 32.4 Gbit/s, supporting resolutions up to 8K UHD
Meets environmental ratings of IP68, ensuring complete protection against dust and water ingress
관련된 링크들
- Amphenol Socapex Connector MDP FTV Female, Panel Mount
- Amphenol Socapex 20 Way Straight Female HDMI Connector
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Corded Dust Cap, RJ11FTV for use with RJ11FTV, RJ45
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
