Amphenol Socapex Connector MDP FTV Female, Panel Mount

N

Subtotal (1 unit)*

₩974,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩974,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
870-133
제조사 부품 번호:
MDPFTV7AZNF459
제조업체:
Amphenol Socapex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Socapex

Product Type

Connector

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Gold

Mount Type

Panel Mount

Number of Ports

1

Housing Material

Aluminium

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

MDP FTV

Standards/Approvals

UL 94

COO (Country of Origin):
FR
The Amphenol Socapex Receptacle offers a robust coupling mechanism designed for harsh environments, ensuring reliable connectivity while safeguarding against shocks, dust, and fluids in demanding applications.

Tri Start thread coupling mechanism prevents accidental disconnection

IP68 rating ensures protection against dust and fluid ingress

Vibrational resilience maintains functionality under intense conditions

Temperature range of -40°C to +85°C supports various operational environments

No tools required for assembly, allowing for field maintenance

관련된 링크들