StarTech.com Male DisplayPort to Male DisplayPort, Thermoplastic Elastomer DisplayPort Cable, 1 m

Subtotal (1 unit)*

₩32,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8304
Distrelec 제품 번호:
302-52-435
제조사 부품 번호:
DP14VMM1M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black, Grey

Standards/Approvals

RoHS Compliant

Series

DP14

COO (Country of Origin):
CN

StarTech DisplayPort Cable, 1m Cable Length, Black Jacket - DP14VMM1M


This DisplayPort cable connects a DisplayPort-equipped laptop or desktop to ultra-high-definition displays, supporting modern Visual workflows. It is intended for use with high-resolution monitors, TVs and projectors that require high-bandwidth video and audio transmission. The cable is supplied with latching male DisplayPort connectors at both ends and a flexible thermoplastic elastomer jacket for routine installations.

Features and Benefits:


• 32.4Gbps bandwidth enables high-resolution video transmission
• HDR10 support delivers extended contrast and vivid colours
• DSC1.2 allows higher effective resolution with compression
• Metal connector sub-structure improves signal integrity
• TPE jacket with strain relief reduces stress from frequent bends

Applications


• Suitable for digital signage requiring 8K display capability
• Used with GPUs for high-frame-rate 4K workflows
• Ideal for daisy-chaining multiple displays via MST
• Can be used with UHD docking stations for video output

What maximum resolution and refresh rates does it support?


It supports up to 8K60Hz and up to 4K120Hz using the DisplayPort 1.4 feature set.

What shielding and conductor construction reduce interference?


The cable uses aluminium-mylar foil with braided shielding and a 34AWG conductor arrangement for EMI protection.

How are the connectors finished and how Durable are they?


Connectors are gold-plated with a die-cast aluminium sub-structure and rated for over 5,000 insertions.

What audio and content protection features are supported?


It carries up to 32 audio channels and supports HDCP 2.2 for protected content.

Which jacket materials and environmental standards apply?


The jacket is TPE thermoplastic elastomer, non-toxic, halogen-free and RoHS compliant.

관련된 링크들