RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩15,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 378 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 420 개 단위 배송
  • 추가로 2026년 12월 03일 부터 210 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩15,000.00-
5 +₩12,320.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-4907
Distrelec 제품 번호:
304-14-163
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 8K DisplayPort to DisplayPort Cable, Male to Male - 1 m


This RS PRO DisplayPort to DisplayPort (DP) cable is a powerful accessory for delivering ultra-high-definition (HD) audio and video. It's designed to support 4K and 8K images, as well as multi-stream transport (MST) making it suitable for use with multiple screens.

The DP cable is capable of transferring stable and high-quality video and audio signals, without glitches or synchronisation problems. It's also backward compatible with DisplayPort 1.3 and 1.2 versions so you can connect with older devices.

This cable is made from tough polyvinyl chloride (PVC) to withstand long hours of use. Its delivery of sharp graphics makes it suitable for high-performance gaming and home theatres.

Features and Benefits


• DisplayPort to DisplayPort cable type

• Connector A is a male DisplayPort type

• Connector B is a male DisplayPort type

• Length of 1 m

• Maximum resolution of 8K

Small Pack Size: 195-4907

Large Pack Size: 251-3263

관련된 링크들