RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 25 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩182,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩182,260.00
10 - 49₩173,160.00
50 +₩142,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-9099
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Voltage

3.3V

Cable Length

25m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

REACH, EN, UKCA, CE, RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Display Port to Male Display Port Display Port Cable, 4K, 25m


This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. These RS PRO DisplayPort cables have 2 latching, 20 pin male connectors, although only 19 pins are connected, pin 20 carries 3.3v which traditionally is not used and can cause problems with some devices, this is why only 19 pins are connected on our product. The connector hoods are made from black PVC and come with dust caps to protect the connectors. On top of the connector is the latch release and a strain relief on the end of the hood to support the cable.

Features and Benefits


  • Digital high definition video connection which also can carries audio

  • Colour of cable is black

  • Length of cable is 25 meter

  • Pin 20 carries 3.3v

    Applications


    DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.

    Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    UL Approved

    관련된 링크들