RS PRO Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm

대량 구매 할인 받기

5개 더 담고 ₩9,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 239 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩10,320.00-
5 +₩8,500.00₩9,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-4903
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Male Mini DisplayPort to Male DisplayPort Cable


Keep connected with the RS PRO 500mm Male Mini DisplayPort/ Male DisplayPort cable. Our cable is the ideal solution for your electronics such as Televisions, monitors and Laptops. This high-quality cable has a black PVC jacket, and an outer diameter of 4.8 mm, and the connectors have a gold flash covering to prevent corrosion. The flexible nature of the cable gives you control when routing in your setup without the risk of strain or jacket splitting around the boot.

Why Would You Choose a DisplayPort Cable?


DisplayPort, commonly known as DP is a digital high-definition video connection which can carry audio. DisplayPort cables are easy to install with a plug-and-play application. Care must be taken when unplugging them to make sure that the latches have been released before pulling out the connector.

Features and Benefits


  • Male DisplayPort version 1.4 (HBR3)

  • Release Latches

  • Black cable 500 mm

  • Gold plated connectors

  • Black PVC jacket

  • Maximum resolution support: 8K@60Hz, 4K@120Hz

  • Length Variants – Available Separately


  • 500 mm, RS stock no: 195-4903

  • 1m, RS stock no: 195-4904

  • 2m, RS stock no: 195-4905

  • Applications


  • PC’s

  • Laptops

  • Televisions

  • Small Pack Size: 195-4903

    Large Pack Size: 251-3273

    관련된 링크들