StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC DisplayPort Cable, 1 m
- RS 제품 번호:
- 192-9589
- Distrelec 제품 번호:
- 302-33-175
- 제조사 부품 번호:
- MDISP1M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩33,220.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9589
- Distrelec 제품 번호:
- 302-33-175
- 제조사 부품 번호:
- MDISP1M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE | ||
- COO (Country of Origin):
- VN
StarTech.com Mini DisplayPort to Mini DisplayPort Cable, 4K, 1 m - MDISP1M
Looking to connect your computer's high-end graphics to a DisplayPort (DP) compatible screen? This accessory from StarTech.com lets you send ultra-high-definition (Ultra HD) content to your 4K monitor with resolutions up to 3840 x 2160 pixels and flawless audio pass-through. It's often used by gamers who need powerful graphics rendition.
Features and Benefits
Reliable connectionGold-plated connectors are highly conductive to provide you with seamless data transmission.
High bandwidthHigh Bit Rate 2 (HBR2) compatibility means the cable supports a bandwidth of up to 21.6 Gbps. This allows for increased resolutions, higher refresh rates and greater colour depth.
Applications
• Polyvinyl chloride (PVC) jacket insulates wiring and prevents electric shocks
• Aluminium-Mylar foil cable shield with braiding reduces the risk of electromagnetic interference (EMI) for reliable signal quality and less chance of data loss
• Complies with EU Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) standards
FAQs
• 1m Mini DisplayPort 1.2 Cable - M/M
Which type of products include a DisplayPort?DisplayPort was originally developed as the next generation of personal computer display interface and is now available on a wide range of tablets, notebooks and desktop computers, as well as monitors. It's increasingly included on digital televisions, including some 4K TVs, as a display input.
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
관련된 링크들
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 4 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male DisplayPort, Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male DisplayPort, Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male Mini DisplayPort to Female DisplayPort, Polyvinyl Chloride DisplayPort Cable