RS PRO Male Mini DisplayPort to Female VGA, ABS DisplayPort Cable, 150 mm
- RS 제품 번호:
- 182-8802
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩20,620.00
재고있음
- 84 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8802
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 150mm | |
| Jacket Material | ABS | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 150mm | ||
Jacket Material ABS | ||
Jacket Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Display Port To VGA Adaptor
The RS PRO 15cm Mini male DisplayPort to female VGA white adapter has a 20-pin DP connector. It connects a high definition monitor or projector that uses a VGA connector or cable to a computer or tablet with a Mini DisplayPort connection. The connector hoods are made of white ABS and have a dust cap to protect the Mini DP connector and strain relief on the end of the hood to support the cable. This adapter allows connecting a high definition monitor, projector or LCD TV to a MacBook, MacBook PRO or a MacBook Air with a Mini DisplayPort connection.
Features and Benefits
• 400mW active and 15mW standby
• Automatic sync detection
• EDID pass-through from PC to display
• Low power standby mode
• Powered from display port
• Spread spectrum for EMI reduction
• Supports up to 1080p, 1920 x 1200 resolution
• Triple 10-bit, 162 MHz video DAC for VGA signal
Certifications
• CE certified
• REACH compliant
관련된 링크들
- Roline Male Mini DisplayPort to Female VGA DisplayPort Cable, 100 mm
- RS PRO Male DisplayPort to Female VGA, Polyvinyl Chloride DisplayPort Cable, 150 mm
- RS PRO Male Mini DisplayPort to Male VGA, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male Mini DisplayPort to Male VGA, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male Mini DisplayPort to Male VGA, Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male Mini DisplayPort to Female Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 150 mm
- RS PRO Male Mini DisplayPort to Female DisplayPort, Polyvinyl Chloride DisplayPort Cable, 150 mm
- Roline Male DisplayPort to Female Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 150 mm