Microchip AC164127-6 Graphics Display Powertip 4.3 in LCD Daughter Board for PICtail Plus LCD Controller Board

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
698-8886
제조사 부품 번호:
AC164127-6
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Diagonal Display Size

4.3in

Product Type

Display Board

Display Technology

LCD

Kit Name

Graphics Display Powertip

For Use With

PICtail Plus LCD Controller Board

Interface Type

Parallel RGB 24-Bit

Kit Classification

Daughter Board

Standards/Approvals

No

PICtail™ Plus 4.3in Display Panel Daughter Board


The Graphics Display Powertip 4.3 480x272 Board is a demonstration board for evaluating Microchip Technologys graphic display solution and graphics library for 16- and 32- bit microcontrollers. It is an expansion board compatible with the LCD controller boards such as Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC1 64127-5).

4.3WQVGA (480x272) TFT LCD with 24-bit parallel RGB interface

Resistive 4-wire touch screen

관련된 링크들